337-010-558-112

Heilind Number:EDA337-010-558-112
Manufacturer:EDAC
Manufacturer Number:337-010-558-112
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-010-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-010-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless board-to-board integration, this green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in a range of environments. With a single row configuration and 10 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your systems with this essential component for efficient and secure connections.