| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-558-603 |
337-010-558-603
| Heilind Number: | EDA337-010-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-558-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connection setup with our Card Edge Connector. Designed for seamless integration, this green-hued connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a single row configuration and ten positions, it offers reliable connectivity for your electronic components. The copper alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is a must-have for your connector collection. Upgrade your setup today and experience seamless connectivity like never before.

