| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-558-604 |
337-010-558-604
| Heilind Number: | EDA337-010-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-558-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and ten positions, it ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing accommodate precise board-to-board connections. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this high-performance connector.

