| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-558-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-558-607 |
337-010-558-607
| Heilind Number: | EDA337-010-558-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-558-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with this high-quality Card Edge Connector. With a vibrant green color and a sleek right-angle mount orientation, it not only provides efficient power transmission but also adds a touch of style to your PCB layout. Engineered for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, ensuring reliable performance even in harsh environments. With a single row design and a pitch of .156 inches, it offers seamless integration into your circuit board. Boasting a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have component for your connectivity needs. Elevate your projects with its precision engineering and make seamless connections with ease.

