| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-558-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-558-668 |
337-010-558-668
| Heilind Number: | EDA337-010-558-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-558-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 10 positions, perfect for efficient board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliability, even in demanding environments. With a pitch of .156 inches and right-angle mount orientation, it offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component.

