| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-559-101 |
337-010-559-101
| Heilind Number: | EDA337-010-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-559-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration, it offers 10 positions for optimal connectivity. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable performance. The .156-inch pitch and .2-inch row spacing make it compatible with a variety of boards. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your PCB connections with this high-performance connector.

