| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-559-102 |
337-010-559-102
| Heilind Number: | EDA337-010-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-559-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for high performance, this connector features a single row layout with 10 positions, allowing for efficient signal transmission. Crafted with precision, its housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on the board. Its right-angle mount orientation enhances space efficiency, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast solution for your connectivity needs. Trust in its quality to power your devices with optimal performance.

