| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-559-104 |
337-010-559-104
| Heilind Number: | EDA337-010-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-559-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB board-to-board connectivity. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring high performance in any application. With a single row layout and ten positions, it provides ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic assembly needs. Its right-angle mount orientation offers flexibility in installation, making it ideal for various industrial and commercial projects. Trust in this connector for seamless and secure connections in your PCB designs.

