| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-559-107 |
337-010-559-107
| Heilind Number: | EDA337-010-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-559-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. With a single row layout and Copper Alloy contact material, it offers optimal performance with a 3 A amperage rating. Featuring 10 positions and a .156-inch pitch, it facilitates efficient data transmission. The right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for a wide range of applications. Trust in this essential component for your connectivity needs.

