| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-559-108 |
337-010-559-108
| Heilind Number: | EDA337-010-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-559-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto circuit boards, it boasts a vibrant green hue for easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a single row layout and ten positions, it facilitates efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation enables convenient installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Whether for commercial or industrial use, trust in its performance for seamless electronic connections.

