| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-559-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-559-112 |
337-010-559-112
| Heilind Number: | EDA337-010-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-559-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and reliability, this connector boasts a single row configuration with 10 positions and a pitch of .156 inches, ensuring secure contact in your assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees robust performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The right angle mount orientation and compact size make it ideal for space-constrained applications, while its vibrant green color adds a touch of visual distinction to your setup. Trust in this connector for high-speed data transmission and power delivery, with an amperage rating of 3 A. Elevate your PCB design with this essential connectivity solution.

