| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-559-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-559-158 |
337-010-559-158
| Heilind Number: | EDA337-010-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-559-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Engineered with precision and durability in mind, this connector boasts a single row configuration with ten positions, ensuring optimal performance. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only provides a striking visual contrast but also guarantees compliance with stringent safety standards. Each contact is meticulously crafted from Copper Alloy, offering reliable conductivity and longevity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates efficient signal transmission. Its right-angle mount orientation enables versatile installation options, while its operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

