| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-559-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-559-607 |
337-010-559-607
| Heilind Number: | EDA337-010-559-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-559-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a single row design with 10 positions, it allows for seamless board-to-board PCB connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliable performance in diverse operating environments. With copper alloy contacts, rated for 3 A of current, this connector guarantees efficient power transmission. Its right-angle mount orientation offers versatility in PCB layouts, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with this high-quality connector for optimal functionality.

