| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-559-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-559-608 |
337-010-559-608
| Heilind Number: | EDA337-010-559-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-559-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures durability and reliability in any electronic application. With a single row design and right-angle mount orientation, it offers easy integration into your PCB layout. The Copper Alloy contact material guarantees efficient power delivery, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring 10 positions and a maximum amperage of 3A, it meets the demands of high-performance systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.

