| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-559-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-559-668 |
337-010-559-668
| Heilind Number: | EDA337-010-559-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-559-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures exceptional durability and reliability. Its single-row design with ten positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, and with a pitch of .156 inches and row spacing of .2 inches, it's perfect for a variety of applications. The right-angle mount orientation further facilitates easy installation, making it an indispensable solution for your electronic projects. Elevate your connectivity game with this high-performance Card Edge Connector.

