| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-520-101 |
337-011-520-101
| Heilind Number: | EDA337-011-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-520-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, it offers efficient power transmission with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, this single-row connector ensures reliable performance. Its Copper Alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, provide secure connections for the 11 positions. Designed for straight mounting, it operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with this essential component.

