| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-520-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-520-103 |
337-011-520-103
| Heilind Number: | EDA337-011-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-520-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 11 positions, ensuring versatile and reliable connections. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. With a contact material made of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your electronic systems with this essential component.

