| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-520-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-520-104 |
337-011-520-104
| Heilind Number: | EDA337-011-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-520-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row design and 11 positions, it offers efficient connectivity in compact spaces. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its 3A amperage capability and straight mount orientation for secure and stable connections in your electronic devices. Elevate your PCB assembly with this essential component.

