| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-520-108 |
337-011-520-108
| Heilind Number: | EDA337-011-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-520-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed to streamline board-to-board connections, this essential component features a single row layout with 11 positions, ensuring optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide range of operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Its straight mount orientation simplifies installation, while its green color adds a touch of visual distinction. Rated for an amperage of 3A and capable of withstanding temperatures from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore its potential in enhancing the efficiency of your electronic systems today.

