| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-520-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-520-112 |
337-011-520-112
| Heilind Number: | EDA337-011-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-520-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. This essential component, designed for seamless board-to-board PCB integration, boasts a vibrant green hue that stands out in any setup. With a robust amperage rating of 3A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term performance even in demanding environments. The 1-row design features 11 positions, each meticulously engineered with copper alloy contacts for optimal conductivity. A standard pitch of .156 inches and row spacing of .2 inches allow for easy installation. Whether straight or right-angle mounting is required, our connector accommodates both orientations effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this essential component to streamline your PCB connectivity with precision and durability.

