| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-520-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-520-168 |
337-011-520-168
| Heilind Number: | EDA337-011-520-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-520-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on your PCB. Featuring a vibrant green color for easy identification, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and safety. With 11 positions and a single row layout, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material and .156-inch pitch deliver efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Explore our full range of PCB connectors for more options to suit your needs.

