| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-521-104 |
337-011-521-104
| Heilind Number: | EDA337-011-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-521-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 11 positions, ensuring reliable contact for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Copper alloy contacts provide efficient conductivity, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your connectivity standards with this high-performance Card Edge Connector.

