| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-521-107 |
337-011-521-107
| Heilind Number: | EDA337-011-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-521-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a high amperage rating of 3A, it provides efficient power transfer for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, offering excellent conductivity. The connector boasts a single row design with 11 positions, ideal for a wide range of applications. Its .156 inch pitch and .2 inch row spacing allow for easy installation on your PCB. With a straight mount orientation, it fits neatly into your circuit board setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Trust in our quality products to optimize your board-to-board connections effectively.

