| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-521-112 |
337-011-521-112
| Heilind Number: | EDA337-011-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-521-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance board connectivity with our Card Edge Connector, offering 11 positions in a single row for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in harsh environments, with a contact material of Copper Alloy guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while a straight mount orientation further streamlines the process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for high-performance PCB connections. Elevate your connectivity game with this essential component.

