| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-521-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-521-168 |
337-011-521-168
| Heilind Number: | EDA337-011-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-521-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and 11 positions, this connector ensures efficient and reliable board-to-board connections. Crafted from durable copper alloy, the contacts provide secure conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your setup with this essential component for seamless signal transmission.

