| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-521-602 |
337-011-521-602
| Heilind Number: | EDA337-011-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-521-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-quality Card Edge Connector. Featuring a vibrant green color for easy identification, this connector is designed for optimal performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 11 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration onto PCBs. Suitable for a wide range of applications, this connector is perfect for use in industrial environments, with an operating temperature range of -40 to 105 °C ensuring reliable performance even in harsh conditions. Upgrade your connectivity solutions with this indispensable component.

