| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-521-608 |
337-011-521-608
| Heilind Number: | EDA337-011-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-521-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a single row of 11 positions with a pitch of .156 inches, ensuring secure and efficient PCB connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing high-quality insulation and safety. With a contact material of Copper Alloy, it offers reliable conductivity, even in demanding environments. Suitable for a wide range of applications, this connector operates smoothly at temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation and green color for easy identification and seamless integration into your electronic assemblies. Upgrade your connectivity solutions with this essential component.

