| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-521-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-521-668 |
337-011-521-668
| Heilind Number: | EDA337-011-521-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-521-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row with 11 positions, ensuring seamless board-to-board connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in challenging environments. The Copper Alloy contact material and 3 A amperage rating make it perfect for high-speed data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the field of electronics. Upgrade your connectivity with this essential component.

