| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-523-108 |
337-011-523-108
| Heilind Number: | EDA337-011-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-523-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring reliability and longevity in operation. With a single row layout and 11 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in its straight mount orientation for easy installation and secure connections, meeting the highest standards of performance and quality in the realm of PCB connectors.

