| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-523-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-523-602 |
337-011-523-602
| Heilind Number: | EDA337-011-523-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-523-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 11 positions, perfect for high-density PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visual appeal. The contact material, made from Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise and secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to perform in even the most demanding environments. Whether you're a professional in the field or a hobbyist looking to elevate your projects, our Card Edge Connector is the perfect choice for seamless board-to-board connections.

