| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-523-603 |
337-011-523-603
| Heilind Number: | EDA337-011-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-523-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. With a vibrant green color, this connector stands out while offering reliable performance. Operating at an amperage of 3 A, it ensures efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 11 positions, it allows for precise connections. The copper alloy contact material and .156-inch pitch ensure stable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your PCB setup with this essential connector that promises quality and versatility.

