| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-523-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-523-658 |
337-011-523-658
| Heilind Number: | EDA337-011-523-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-523-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, it features a single row with 11 positions, ensuring seamless PCB connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees reliable operation even in harsh environments. Crafted with precision, the copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, installation is effortless, and the wide operating temperature range of -40 to 105 °C ensures stability in diverse settings. Upgrade your PCB connections with this high-quality connector, perfect for a range of applications in the electronics industry.

