| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-524-101 |
337-011-524-101
| Heilind Number: | EDA337-011-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-524-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic assemblies. With a single row configuration and 11 positions, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. The contact material, Copper Alloy, guarantees efficient signal transmission, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.

