| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-524-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-524-602 |
337-011-524-602
| Heilind Number: | EDA337-011-524-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-524-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this straight-mount Card Edge Connector. Designed for efficient board-to-board connections, this connector features a single row with 11 positions, allowing for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Whether you're a professional or DIY enthusiast, this green connector with a 3A amperage rating is a must-have component for your projects. Elevate your PCB design and streamline your connectivity solutions with this high-quality connector.

