| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-524-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-524-612 |
337-011-524-612
| Heilind Number: | EDA337-011-524-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-524-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector not only offers a pop of color but also ensures easy identification on your board. With an amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material provides superior durability and safety. The single row design with 11 positions allows for efficient data transfer, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise connections. Whether for industrial or consumer electronics, its straight mount orientation suits various applications. Operable in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your PCB setup with this essential component.

