| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-524-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-524-658 |
337-011-524-658
| Heilind Number: | EDA337-011-524-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-524-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant Green color, it offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row layout and 11 positions, it facilitates seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mounting orientation, it operates efficiently in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.

