| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-540-102 |
337-011-540-102
| Heilind Number: | EDA337-011-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-540-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it offers reliable power transmission with an amperage of 3 A, perfect for various applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in challenging environments. With 11 positions and a .156-inch pitch, it provides ample connectivity options for your circuitry. Crafted with precision, the Copper Alloy contacts guarantee stable signal transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse conditions. Trust in this connector for efficient and secure board-to-board connections in your projects.

