| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-540-107 |
337-011-540-107
| Heilind Number: | EDA337-011-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-540-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 11 positions, perfect for streamlined board-to-board connections. Crafted with precision, the contact material is Copper Alloy, ensuring reliable signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees longevity and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal space efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for efficient and secure PCB assembly.

