| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-540-108 |
337-011-540-108
| Heilind Number: | EDA337-011-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-540-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimum performance, this connector features 11 positions within a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in both standard and harsh operating environments, with a wide temperature range of -40 to 105 °C. Crafted from high-quality Copper Alloy, the contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a maximum amperage of 3A, this green connector is ideal for a variety of applications in the electronics industry. Trust in its robust construction and dependable performance for your connectivity needs.

