| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-540-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-540-658 |
337-011-540-658
| Heilind Number: | EDA337-011-540-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-540-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for efficient board-to-board connections, this component features a single row with 11 positions, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its straight mount orientation offers straightforward installation, making it a must-have in your PCB connector arsenal. Upgrade your connectivity with this essential component.

