| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-540-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-540-668 |
337-011-540-668
| Heilind Number: | EDA337-011-540-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-540-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 11 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable conductivity, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures optimal performance in various settings. Upgrade your electronics with this essential component for seamless board-to-board connectivity.

