| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-540-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-540-678 |
337-011-540-678
| Heilind Number: | EDA337-011-540-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-540-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic circuits. Featuring a vibrant green color, this connector offers a visually appealing touch to your setup. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and efficient performance. With 11 positions in a single row configuration, it allows for versatile connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our connector for reliable board-to-board connections in your electronic projects.

