| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-541-103 |
337-011-541-103
| Heilind Number: | EDA337-011-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-541-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 11 positions, ensuring reliable data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity. Its green color adds a touch of visual appeal, while its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Trust in its 3A amperage and .156-inch pitch for efficient power delivery. Upgrade your connectivity solutions with this essential component.

