| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-541-104 |
337-011-541-104
| Heilind Number: | EDA337-011-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-541-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, designed for efficient power transmission. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. It boasts a high amperage rating of 3A, ensuring reliable performance even in demanding applications. With a single row configuration and 11 positions, it offers seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees low contact resistance and optimal signal integrity. Its .156 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Whether you require straight mount orientation or operating in extreme conditions, with an operating temperature range from -40 to 105°C, this connector is built to deliver. Trust in its quality and efficiency for all your board-to-board PCB connection needs.

