| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-541-604 |
337-011-541-604
| Heilind Number: | EDA337-011-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-541-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 11 positions, providing reliable contact for your circuitry. The housing is crafted from green UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts ensure efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating in a wide temperature range from -40 to 105 °C, it guarantees performance in various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

