| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-541-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-541-607 |
337-011-541-607
| Heilind Number: | EDA337-011-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-541-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This green connector, designed for a single row arrangement, features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it offers high performance in transferring signals. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. With 11 positions, it provides ample connectivity options for your PCB projects. Trust in this connector for seamless board-to-board connections.

