| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-541-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-541-668 |
337-011-541-668
| Heilind Number: | EDA337-011-541-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-541-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and precision-engineered with copper alloy contacts, it guarantees long-lasting performance. With a single row design and 11 positions, it facilitates efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation accommodates various setup requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in the electronics industry. Trust in this connector to optimize functionality and durability in your PCB assemblies.

