| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-541-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-541-678 |
337-011-541-678
| Heilind Number: | EDA337-011-541-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-541-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row layout with 11 positions, ensuring optimal performance in your electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in challenging environments with an operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, offers excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Trust in this connector for a robust and stable connection solution in your electronic projects.

