| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-542-104 |
337-011-542-104
| Heilind Number: | EDA337-011-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-542-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCB boards, this green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With a single row layout and 11 positions, it facilitates efficient signal transmission. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of this essential component for your connectivity needs.

