| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-542-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-542-107 |
337-011-542-107
| Heilind Number: | EDA337-011-542-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-542-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board communication. Designed in a striking green color, it offers durability and longevity thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 11 positions, it facilitates efficient data transfer. The high-quality copper alloy contact material ensures reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronics with this essential connector for optimal performance.

